Manufacturer Part #
PX0960
900 Series Blue Dust Tight Waterproof Sealing Flex Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bulgin | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Bulk | ||||||||||
| Date Code: | 2149 | ||||||||||
Product Specification Section
Bulgin PX0960 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin PX0960 - Technical Attributes
Attributes Table
| Type: | Accessory |
| Accessory Type: | Sealing |
| Color: | Blue |
| Material: | Polyamide / Nylon |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5
$5.19
20
$5.13
40
$5.11
125
$5.06
250+
$5.00
Product Variant Information section
Available Packaging
Package Qty:
20 per Bulk