Manufacturer Part #
SF6725
25 Position Sealing Flange IP-67 Removable D-Subminiature Connectors
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp SF6725 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp SF6725 - Technical Attributes
Attributes Table
| No of Positions: | 25 |
Features & Applications
The SF6725 is a Part of SF67 Series, 25 Position Sealing Flange IP-67 Removable D-Subminiature Connectors
Features:
- Sealing flanges eliminate secondary potting operations to seal connector to panel
- Available in removable or permanent material types
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$1.29
300
$1.27
1,000
$1.25
1,500+
$1.24
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag