text.skipToContent text.skipToNavigation

Manufacturer Part #

SPH-002T-P0.5S

PH Series 30-24 AWG Secure Locking Device Contact Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
JST SPH-002T-P0.5S - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Contact Material: Phosphor Bronze
Contact Plating: Tin
Insulation Resistance: 1000MΩ
Operating Temp Range: -25°C to +85°C
Voltage Rating: 100V
Mounting Method: Wire Mount
Features & Applications

The SPH-002T-P0.5S is a part of PH Series 2.0 mm Double-Row secure Locking device contact. It is compact, highly reliable and low in cost. 

Features:

  • Reliable contacts
  • Fully shrouded header
  • rinted circuit board retention mechanism
  • Surface Mount model (SMT)

Product Specifications:

  • Pitch: 2.0 mm 
  • Current rating: 2.0 A 
  • Voltage rating: 100 V 
  • Temperature range: -25°C to +85°C
  • Insulation reasistance: 1000 M?
Pricing Section
Global Stock:
168,000
USA:
168,000
1,024,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$128.80
USD
Quantity
Unit Price
8,000
$0.0161
16,000
$0.0158
32,000
$0.0156
40,000
$0.0155
120,000+
$0.015
Product Variant Information section