text.skipToContent text.skipToNavigation

Manufacturer Part #

W8S

DEUTSCH TPA (Terminal Position Assurance) Wedge Lock - Orange

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2503
Product Specification Section
TE Connectivity W8S - Technical Attributes
Attributes Table
Type: Accessory
No of Positions: 8
Color: Orange
Material: Polybutylene Terephthalate
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
324
Germany:
324
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$19.90
USD
Quantity
Unit Price
200
$0.0995
500
$0.0972
1,500
$0.0944
3,000
$0.0928
10,000+
$0.0878