text.skipToContent text.skipToNavigation

Manufacturer Part #

SJ-43514-SMT-TR

SJ Series 3.5 mm 16 V 4 Conductor SMT Mid Mount Stereo Audio Jack

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Same Sky - CUI Devices SJ-43514-SMT-TR - Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Stereo
Gender: Female
No of Positions: 4
Shielding: No
Mating Type: Push Pull
Rated Voltage: 12V
Rated Current: 1A
Color: Black
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Withstand Voltage: 500VAC
Termination: Solder
Operating Temp Range: -25°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,550.00
USD
Quantity
Unit Price
500
$0.745
1,000
$0.735
1,500
$0.73
2,000
$0.725
2,500+
$0.71
Product Variant Information section