text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1437719-3

Standard Circular Connector RECPT 3 POS 3A CRIMP

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
TE Connectivity 1-1437719-3 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 3
Mating Type: Threaded
Termination: Male/Pin Crimp
Operating Temp Range: -40°C to +80°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,323.00
USD
Quantity
Unit Price
100+
$23.23
Product Variant Information section