Manufacturer Part #
1-206852-2
CPC Series 2 Panel Mount Receptacle 9 Position Circular Plastic Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:324 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-206852-2 - Technical Attributes
Attributes Table
| Style/Orientation: | Panel Mount Receptacle |
| No of Positions: | 9 |
| Mating Type: | Threaded |
| Termination: | Male/Pin Solder |
| Material: | Plastic |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
324+
$15.56
Product Variant Information section
Available Packaging
Package Qty:
324 per Tray