text.skipToContent text.skipToNavigation

Manufacturer Part #

1-5849587-9

RECEPTACLE

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-5849587-9 - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 1
Mating Type: Threaded
Voltage Rating: 40kV
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$5,579.00
USD
Quantity
Unit Price
50+
$111.58
Product Variant Information section