text.skipToContent text.skipToNavigation

Manufacturer Part #

1445825-3

Miniature 9 Position Black Free Hanging Receptacle Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1445825-3 - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Receptacle
No of Positions: 9
Mating Type: Push Pull
Termination: Female/Socket Crimp
IP Rating: IP67
Material: Plastic
Features & Applications

This connector system is available in wire-to-wire, wire-to-board and wire-to-panel configurations. Available in Shell Size 8 (1 through 4 contact positions) or Size 11 (5 through 9 contact positions), this connector system utilizes the existing Mini Universal MATE-N-LOK stamped and formed contacts. The contacts are designed for up to 500 mating cycles when plated with gold or up to 50 cycles with tin plating.

Industrial, Instrumentation and Transportation applications are ideal for this connector system where contact density and environmental exposure are primary concerns.

Nylon housings offer good resistance to a wide range of chemical agents while the IP67 sealing helps prevent ingress of dirt or fluids that could have an adverse effect on the contact interface.

Product Facts :

  • Pre-positioned 1/4 turn coupling ring with positive lock and alignment features
  • Unique contact pattern for each position size helps prevent accidental mating with other position sizes
  • Sealed to IP67
  • Front or rear jam nut mounting
  • No assembly required
  • Receptacle available in free-hanging or panel-mount versions
  • Alternate keys available

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,404.00
USD
Quantity
Unit Price
700+
$7.72
Product Variant Information section