text.skipToContent text.skipToNavigation

Manufacturer Part #

1977888-1

3 Position 17 Shell Size Housing Panel Mount Receptacle CPC Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1977888-1 - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 3
Mating Type: Threaded
Termination: Female/Socket Crimp
Material: Plastic
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
144
Multiple Of:
24
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,964.32
USD
Quantity
Unit Price
24
$27.94
48
$27.74
72+
$27.53
Product Variant Information section