text.skipToContent text.skipToNavigation

Manufacturer Part #

206036-8

CPC Series 1 Panel Mount Socket 16 Position Circular Plasitc Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 206036-8 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 16
Material: Plastic
Voltage Rating: 600V
Current Rating: 13A
Shell Size: 17
Operating Temp Range: -55°C to +105°C
Features & Applications

The 206036-8 is a Panel Mount Circular Plastic Receptacle Connector with 16 Position.

Features:

  • Connector Type = Housing
  • Mount Angle = Straight
  • Shell Size = 17
  • Shell Type = All Plastic
  • Mount = Panel
  • Mating Retention Type = Threaded Coupling
  • Mount Style = Flange with Threaded Inserts
  • Connector Style = Receptacle
  • Housing Material = Thermoplastic - GF
  • Housing Color = Black
  • UL Flammability Rating = UL 94V-0
  • Number of Positions = 16
  • Number of Signal Positions = 16

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$5,240.00
USD
Quantity
Unit Price
2
$13.67
5
$13.55
20
$13.38
40
$13.30
100+
$13.10
Product Variant Information section