text.skipToContent text.skipToNavigation

Manufacturer Part #

206438-1

CPC Series 2 High Density Panel Mount Receptacle 57 Position Circular

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 206438-1 - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 57
Mating Type: Threaded
Termination: Female/Socket Crimp
Material: Plastic
Features & Applications

The 206438-1 is a high density panel mount receptacle 57 position circular metal-shell connectors .

Features:

  • Connector Type = Housing
  • Mount = Panel
  • Mount Angle = Straight
  • Shell Size = 23
  • Number of Power Positions = 0
  • Mating Retention Type = Threaded Coupling
  • Number of Positions = 57
  • Number of Signal Positions = 57
  • Mount Style = Flange with Mounting Holes
  • Contact Type = Socket
  • Reverse Gender = Reverse
  • Connector Style = Receptacle
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$2,388.00
USD
Quantity
Unit Price
2
$12.46
5
$12.36
20
$12.21
50
$12.11
125+
$11.94
Product Variant Information section