text.skipToContent text.skipToNavigation

Manufacturer Part #

860-005-213R004

M12 5 P F VERTICAL PANEL MOUNT REAR Circular Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
NorComp 860-005-213R004 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Plug
No of Positions: 5
Mating Type: Threaded
Termination: Female/Socket Solder
IP Rating: IP67
Material: Polybutylene Terephthalate (PBT)
Voltage Rating: 60V
Current Rating: 4A
Shell Size: M12
Operating Temp Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
16
USA:
16
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
16
Multiple Of:
50
Total
$167.68
USD
Quantity
Unit Price
50
$10.48
100
$10.42
150
$10.38
200+
$10.33
Product Variant Information section