Manufacturer Part #
880-008-213R001
Female M16 Circular Connector Rear PCB Mount A Code 8Pin IP67 Straight PCB Mount
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2352 | ||||||||||
Product Specification Section
NorComp 880-008-213R001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 880-008-213R001 - Technical Attributes
Attributes Table
| Type: | DIN-Connector |
| Style/Orientation: | Straight |
| No of Positions: | 8 |
| Mating Type: | Threaded |
| Termination: | Solder Cup |
| IP Rating: | IP67 |
| Material: | PBT/PA |
| Voltage Rating: | 250V |
| Current Rating: | 5A |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$9.68
100
$9.62
150
$9.59
200+
$9.54
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Panel Mount