text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDM04-18-21PN

Receptacle, Size 18, 21 positions, Pin, standard seal, wide thread

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2108
Product Specification Section
Amphenol Sine Systems AHDM04-18-21PN - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 21
Mating Type: Bayonet
Termination: Male/Pin Solder
Material: Zinc/Nickel Plated
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.25
USD
Quantity
Unit Price
3
$9.75
10
$9.65
25
$9.57
75
$9.48
150+
$9.37
Product Variant Information section