text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDM06-24-29SR

Plug, Size 24, 29 positions, Socket, reduced diameter seal, wide thread

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2234
Product Specification Section
Amphenol Sine Systems AHDM06-24-29SR - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 29
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Voltage Rating: 200V
Current Rating: 25A
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
66
USA:
66
On Order:
0
Factory Stock:Factory Stock:
50
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15.21
USD
Quantity
Unit Price
1
$15.21
4
$15.01
15
$14.83
40
$14.70
100+
$14.48
Product Variant Information section