
Manufacturer Part #
AHDM06-24-31ST
Plug, Size 24, 31 positions, Socket, thin seal, wide thread
Product Specification Section
Amphenol Sine Systems AHDM06-24-31ST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems AHDM06-24-31ST - Technical Attributes
Attributes Table
Type: | CPC-Connector |
Style/Orientation: | Free Hanging Receptacle |
No of Positions: | 31 |
Mating Type: | Bayonet |
Termination: | Male/Pin Crimp |
IP Rating: | IP67, IP69K |
Material: | Thermoplastic |
Voltage Rating: | 200V |
Current Rating: | 13A |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$16.63
4
$16.41
15
$16.22
40
$16.07
100+
$15.83
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Wire Mount