text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP04-18-06PN-WTAC030

Size 18 receptacle, 2 positions, pin wide thread adapter STANDARD DIA. SEAL AHDP

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
Amphenol Sine Systems AHDP04-18-06PN-WTAC030 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 2
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Voltage Rating: 250V
Current Rating: 100A
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
504
USA:
504
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$26.65
USD
Quantity
Unit Price
5
$5.33
20
$5.22
40
$5.16
125
$5.07
250+
$4.97
Product Variant Information section