text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP04-24-09SR-WTA

AHDP Series Size 24 9 Socket Position Receptacle with Blue Threaded Adapter

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Amphenol Sine Systems AHDP04-24-09SR-WTA - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 9
Mating Type: Threaded
IP Rating: IP67
Material: Thermoplastic
Current Rating: 60A
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
400
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.94
USD
Quantity
Unit Price
1
$6.94
5
$6.85
25
$6.76
50
$6.72
150+
$6.61
Product Variant Information section