text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP04-24-18SR-WTA

AHDP Series Size 24 18 Socket Position Reduced Dia. Seal Receptacle

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2108
Product Specification Section
Amphenol Sine Systems AHDP04-24-18SR-WTA - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 18
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Current Rating: 13A
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
21
USA:
21
On Order:
0
Factory Stock:Factory Stock:
350
Factory Lead Time:
14 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$23.25
USD
Quantity
Unit Price
3
$7.75
10
$7.67
30
$7.61
75
$7.55
200+
$7.45
Product Variant Information section