text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP04-24-23PN-WTA

Size 24 Receptacle with 23 positions, Pin, normal seal, wide thread adapter

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Amphenol Sine Systems AHDP04-24-23PN-WTA - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 23
Termination: Male/Pin Crimp
IP Rating: IP67 / IP69
Material: Thermoplastic
Current Rating: 13A
Shell Size: 23
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
435
USA:
435
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.55
USD
Quantity
Unit Price
1
$5.55
10
$5.48
30
$5.44
75
$5.40
200+
$5.32
Product Variant Information section