text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP04-24-23SR-WTA

Size 24 Receptacle w/ pos Socket RD01 reduced diameter seal, wide thread adapter

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2229
Product Specification Section
Amphenol Sine Systems AHDP04-24-23SR-WTA - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 23
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67 / IP69
Material: Thermoplastic
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$25.96
USD
Quantity
Unit Price
4
$6.49
15
$6.42
30
$6.39
100
$6.32
200+
$6.25
Product Variant Information section