text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP06-18-06SN-WTA

Conn Circular SKT 6 POS ST Cable Mount 6 Terminal 1 Port Box

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Amphenol Sine Systems AHDP06-18-06SN-WTA - Technical Attributes
Attributes Table
Type: Plug Housing
Style/Orientation: Free Hanging Plug
No of Positions: 6
Mating Type: Bayonet
Termination: Female/Socket Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Voltage Rating: 250V
Current Rating: 100A
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
267
USA:
267
400
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$22.62
USD
Quantity
Unit Price
3
$7.54
10
$7.46
30
$7.40
75
$7.34
200+
$7.24
Product Variant Information section