text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP06-18-20SR-WTA

Size 18 Plug with 20 positions, socket reduced seal, wide thread adapter

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Amphenol Sine Systems AHDP06-18-20SR-WTA - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 20
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Voltage Rating: 250V
Current Rating: 13A
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1,595
USA:
1,595
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$28.60
USD
Quantity
Unit Price
4
$7.15
15
$7.08
30
$7.04
100
$6.97
200+
$6.89
Product Variant Information section