text.skipToContent text.skipToNavigation

Manufacturer Part #

BD-02BFFA-LL7001

CERES FIELD INSTALLABLE 5A STANDARD 2P F CONNECTOR F PIN LOCK SOLDER

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW BD-02BFFA-LL7001 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 2
Mating Type: Bayonet
Termination: Solder Cup
IP Rating: IP67
Material: Nylon
Voltage Rating: 5V
Current Rating: 250A
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$503.00
USD
Quantity
Unit Price
5
$5.20
20
$5.09
40
$5.03
125
$4.95
250+
$4.84
Product Variant Information section