text.skipToContent text.skipToNavigation

Manufacturer Part #

C01610H00601012

6+PE Male, straight cable strain relief, internal cable clamping clamping ring

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Amphenol Sine Systems C01610H00601012 - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Free Hanging DIN Plug
No of Positions: 7
Mating Type: Threaded
IP Rating: IP65 / IP67
Material: Nylon
Operating Temp Range: -40°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
232
USA:
232
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.65
USD
Quantity
Unit Price
5
$5.33
20
$5.22
40
$5.17
125
$5.08
250+
$4.97
Product Variant Information section