text.skipToContent text.skipToNavigation

Manufacturer Part #

C01620C00310012

3+PE Male receptacle with screw Mounting hole Ø22 without chamfer

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems C01620C00310012 - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Panel Mount DIN Receptacle
No of Positions: 4
Mating Type: Threaded
IP Rating: IP65 / IP67
Material: Plastic
Voltage Rating: 400V
Current Rating: 16A
Operating Temp Range: -40°C to +100°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
250
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,840.00
USD
Quantity
Unit Price
4
$5.63
15
$5.57
40
$5.53
100
$5.49
250+
$5.42
Product Variant Information section