text.skipToContent text.skipToNavigation

Manufacturer Part #

CC-03AMFM-QL8E01

X-LOK IP68 3 Position Straight Plug Socket Circular Connector 1 m Cable Assembly

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW CC-03AMFM-QL8E01 - Technical Attributes
Attributes Table
Type: Cable Assembly
Style/Orientation: Straight
No of Positions: 3
Termination: Female Plug
IP Rating: IP68
Material: Alloy
Voltage Rating: 300V
Current Rating: 20A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,263.00
USD
Quantity
Unit Price
1
$13.05
4
$12.89
20
$12.70
40
$12.63
125+
$12.42
Product Variant Information section