text.skipToContent text.skipToNavigation

Manufacturer Part #

CNF12-S4SP0-PP7

Field-Wired Conn., M12, Female, Straight, 4-pos

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CNF12-S4SP0-PP7 - Technical Attributes
Attributes Table
Type: Jack, Female Sockets
Style/Orientation: Free Hanging (In-Line)
No of Positions: 4
Mating Type: Screw Thread
IP Rating: IP67/IP68 - Dust Tight, Waterproof
Voltage Rating: 250V
Current Rating: 4A
Operating Temp Range: -25°C to +75°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$25.77
USD
Quantity
Unit Price
3
$8.59
10
$8.51
25
$8.44
75
$8.36
150+
$8.26
Product Variant Information section