text.skipToContent text.skipToNavigation

Manufacturer Part #

CNM08-R3SP0-BP5

Field-Wired Conn., M8, Male, 90°, 3-pos

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CNM08-R3SP0-BP5 - Technical Attributes
Attributes Table
Type: Jack, Male Pins
Style/Orientation: Free Hanging (In-Line)
No of Positions: 3
Mating Type: Screw Thread
IP Rating: IP67/IP68 - Dust Tight, Waterproof
Voltage Rating: 30V
Current Rating: 3A
Operating Temp Range: -25°C to +75°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10
Factory Lead Time:
9 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$30.70
USD
Quantity
Unit Price
2
$15.35
5
$15.22
20
$15.03
40
$14.93
100+
$14.71
Product Variant Information section