Manufacturer Part #
DCU-08PMES-LC7001
CERES PANEL CONNECTOR LARGE 8P M, M PWR+F SIG, SOLDER, 2LOCK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol LTW | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol LTW DCU-08PMES-LC7001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol LTW DCU-08PMES-LC7001 - Technical Attributes
Attributes Table
| Type: | CPC-Connector |
| Style/Orientation: | Panel Mount Receptacle |
| No of Positions: | 8 |
| Mating Type: | Bayonet |
| Termination: | Solder Cup |
| IP Rating: | IP67 |
| Material: | Thermoplastic |
| Voltage Rating: | 250V |
| Current Rating: | 20A |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
3
$8.19
10
$8.11
25
$8.05
75
$7.97
150+
$7.88
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount