text.skipToContent text.skipToNavigation

Manufacturer Part #

HR10A-10P-12S(73)

12 Position Board Mounting 10 mm Cable Microconnector Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Hirose Electric HR10A-10P-12S(73) - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 12
Mating Type: Push Pull
Termination: Female/Socket Solder
Material: Metal
Voltage Rating: 140V
Current Rating: 2A
Shell Size: 10
Operating Temp Range: -25°C to +85°C
Features & Applications

The HR10A-10P-12S(73) is a 12 position straight push-pull coupling type micro-connector receptacle. It offers light weight and assure high reliavility and durability as well as easy "push-pull"operation.

Features:

  • A little gain
  • Easy Push-pull operation
  • Polarization
  • Protection of connection pin
  • High density
  • Easy wiring and mounting
  • Simple and refined appearance

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15.50
USD
Quantity
Unit Price
1
$15.50
4
$15.30
15
$15.11
40
$14.98
100+
$14.76
Product Variant Information section