text.skipToContent text.skipToNavigation

Manufacturer Part #

HR10A-10R-10PB(71)

10 Position Circular Connector Receptacle, Male Pins Solder

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric HR10A-10R-10PB(71) - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 10
Mating Type: Push Pull
Termination: Male/Pin Solder
Material: Metal
Voltage Rating: 140V
Current Rating: 2A
Shell Size: 10
Operating Temp Range: -25°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$601.80
USD
Quantity
Unit Price
60
$10.03
120
$9.97
180+
$9.90
Product Variant Information section