text.skipToContent text.skipToNavigation

Manufacturer Part #

HR10A-10R-12SB(71)

12 Position Board Mounting 10 mm Through Hole Microconnector Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Hirose Electric HR10A-10R-12SB(71) - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 12
Mating Type: Push Pull
Termination: Female/Socket Solder
Material: Metal
Voltage Rating: 140V
Current Rating: 2A
Shell Size: 10
Operating Temp Range: -25°C to +85°C
Features & Applications
The HR10 series connectors are push-pull coupling type mico-connectors.  These micro-connectors are light weight and both highly durable and reliable.  The HR10 connectors are suitable for all small-sized electronic equipment such as portable electronics, medical, measurement, audio and video equipment.The HR10A-10R-12SB(71) is a low cost receptacle with a 10mm diameter shell size.  It has 12 contacts (female contact type) and is silver plated and features a straight throughole, boardmounting / panel mount connection.
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$389.40
USD
Quantity
Unit Price
60
$6.49
120
$6.46
180
$6.44
240
$6.43
300+
$6.38
Product Variant Information section