text.skipToContent text.skipToNavigation

Manufacturer Part #

HR10A-7R-6SB(73)

6 Position Push-Pull Receptacle Female Sockets Solder Circular Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Hirose Electric HR10A-7R-6SB(73) - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 6
Mating Type: Push Pull
Termination: Female/Socket Solder
Material: Metal
Mounting Method: Wire Mount
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$355.80
USD
Quantity
Unit Price
60
$5.93
120
$5.90
180
$5.88
240
$5.87
300+
$5.82
Product Variant Information section