text.skipToContent text.skipToNavigation

Manufacturer Part #

HR212-10RA-8SDL(74)

HR12 Serie 8 Position Through-Hole Right Angle Circular Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric HR212-10RA-8SDL(74) - Technical Attributes
Attributes Table
Style/Orientation: Right Angle DIN Receptacle
No of Positions: 8
Mating Type: Push Pull
Termination: Male/Pin Solder
Material: Zinc/Nickel Plated
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$238.50
USD
Quantity
Unit Price
50
$4.77
100
$4.72
150
$4.69
200
$4.67
300+
$4.60
Product Variant Information section