Manufacturer Part #
HR22K-12WBP-20SC
20 Position 2 A 100 VAC 140 VDC Housing Free Hanging Circular Connector Plug
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric HR22K-12WBP-20SC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric HR22K-12WBP-20SC - Technical Attributes
Attributes Table
| Type: | Plug Housing |
| No of Positions: | 20 |
| Mating Type: | Bayonet |
| Termination: | Male/Pin Crimp |
| Voltage Rating: | 140V |
| Current Rating: | 2A |
| Shell Size: | 12 |
| Operating Temp Range: | -25°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$23.75
4
$23.42
15
$23.11
25
$22.99
50+
$22.62
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag