text.skipToContent text.skipToNavigation

Manufacturer Part #

LF07WBP-3S(31)

3 Position Female Cable Mount Miniature Waterproof Shielded Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Hirose Electric LF07WBP-3S(31) - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Free Hanging DIN Plug
No of Positions: 3
Mating Type: Bayonet
Termination: Female/Socket Solder
IP Rating: IP68
Voltage Rating: 175V
Current Rating: 5A
Operating Temp Range: -25°C to +85°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$632.50
USD
Quantity
Unit Price
50
$12.65
100
$12.57
150+
$12.49
Product Variant Information section