text.skipToContent text.skipToNavigation

Manufacturer Part #

LF13WBR-20P

20 Position Circular Connector Receptacle, Male Pins Solder Cup

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric LF13WBR-20P - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Straight
No of Positions: 20
Mating Type: Bayonet
Termination: Solder Cup
IP Rating: IP67 / IP68
Material: Metal
Voltage Rating: 42V
Current Rating: 2A
Shell Size: 13
Operating Temp Range: -25°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$599.00
USD
Quantity
Unit Price
50
$11.98
100
$11.91
150+
$11.83
Product Variant Information section