text.skipToContent text.skipToNavigation

Manufacturer Part #

M12A-04PFFP-SF8001

M12 PANEL CONNECTOR A CODE 4P F CONNECTOR F PIN PCB

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Amphenol LTW M12A-04PFFP-SF8001 - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
No of Positions: 4
Mating Type: Threaded
IP Rating: IP68
Material: Thermoplastic
Voltage Rating: 250V
Current Rating: 4A
Shell Size: M12
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.20
USD
Quantity
Unit Price
10
$4.10
25
$4.05
50
$4.01
150
$3.95
300+
$3.86
Product Variant Information section