text.skipToContent text.skipToNavigation

Manufacturer Part #

M12A-05PFFP-SF8001

M12 PANEL CONNECTOR A CODE 5P F CONNECTOR F PIN PCB

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW M12A-05PFFP-SF8001 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 5
Mating Type: Threaded
Termination: Female/Socket Solder
IP Rating: IP68
Material: Nylon
Voltage Rating: 60V
Current Rating: 4A
Shell Size: M12
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$384.00
USD
Quantity
Unit Price
10
$3.93
25
$3.88
50
$3.84
150
$3.78
300+
$3.69
Product Variant Information section