text.skipToContent text.skipToNavigation

Manufacturer Part #

M12A-05PMMP-SF8001

5 Position Plug Male Pins Solder Circular Connector

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Amphenol LTW M12A-05PMMP-SF8001 - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Panel Mount Plug
No of Positions: 5
Mating Type: Threaded
Termination: Male/Pin Solder
IP Rating: IP68
Voltage Rating: 60V
Current Rating: 4A
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.20
USD
Quantity
Unit Price
10
$3.52
25
$3.47
75
$3.42
150
$3.39
400+
$3.30
Product Variant Information section