text.skipToContent text.skipToNavigation

Manufacturer Part #

M12T-04BMMB-SL7002

M12 FIELD INSTALLABLE T CODE 4P M CONNECTOR M PIN SCREW-IN

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW M12T-04BMMB-SL7002 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 4
Mating Type: Threaded
IP Rating: IP67
Material: Nylon
Voltage Rating: 60V
Current Rating: 12A
Shell Size: M12
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$587.00
USD
Quantity
Unit Price
1
$6.04
10
$5.96
30
$5.91
75
$5.87
200+
$5.78
Product Variant Information section