text.skipToContent text.skipToNavigation

Manufacturer Part #

M12T-04PMMS-SF8B15

M12 PANEL CONNECTOR T CODE 4P M CONNECTOR M PIN

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2226
Product Specification Section
Amphenol LTW M12T-04PMMS-SF8B15 - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
No of Positions: 4
Mating Type: Threaded
IP Rating: IP68
Material: Thermoplastic
Voltage Rating: 63V
Current Rating: 12A
Shell Size: M12
Operating Temp Range: -20°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.55
USD
Quantity
Unit Price
5
$4.51
20
$4.42
50
$4.36
125
$4.30
300+
$4.19
Product Variant Information section