text.skipToContent text.skipToNavigation

Manufacturer Part #

MA5CAE1700-S2-KIT

17 position plug connector kit, E Type, 7.5-11.0mm cord grip, male contacts included

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems MA5CAE1700-S2-KIT - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 17
Mating Type: Push-Twist
IP Rating: IP67
Material: Nylon
Voltage Rating: 125V
Current Rating: 9A
Operating Temp Range: -20°C to +130°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$457.00
USD
Quantity
Unit Price
1
$46.91
3
$46.33
10
$45.70
20
$45.34
40+
$44.67
Product Variant Information section