text.skipToContent text.skipToNavigation

Manufacturer Part #

MA7CAE1200-S2-KIT

12 position plug connector kit E type 7.5-11.0mm cord grip male contact included

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems MA7CAE1200-S2-KIT - Technical Attributes
Attributes Table
Type: Cable Assembly
Style/Orientation: Straight
No of Positions: 12
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Metal
Voltage Rating: 160V
Current Rating: 10A
Operating Temp Range: -20°C to +130°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$379.30
USD
Quantity
Unit Price
1
$38.93
3
$38.45
10
$37.93
20
$37.64
40+
$37.08
Product Variant Information section