Manufacturer Part #
MB1LLN0900-KIT
9 position receptacle connector kit, threaded, male, contacts included
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Sine Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Sine Systems MB1LLN0900-KIT - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
Mexico
HTS Code:
8536.69.40.40
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems MB1LLN0900-KIT - Technical Attributes
Attributes Table
| Style/Orientation: | Panel Mount Receptacle |
| No of Positions: | 9 |
| Mating Type: | Threaded |
| Termination: | Male/Pin Crimp |
| IP Rating: | IP67 |
| Material: | Zinc/Nickel Plated |
| Voltage Rating: | 250V |
| Current Rating: | 10A |
| Operating Temp Range: | -20°C to +130°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2
$20.06
5
$19.88
20
$19.61
30
$19.53
75+
$19.23
Product Variant Information section
Available Packaging
Package Qty:
5 per Box
Mounting Method:
Panel Mount