text.skipToContent text.skipToNavigation

Manufacturer Part #

MD-70S

7 Position Through Hole Right Angle Mini-DIN Connector

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2030
Product Specification Section
Same Sky - CUI Devices MD-70S - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Right Angle DIN Receptacle
No of Positions: 7
Mating Type: Push Pull
Termination: Male/Pin Solder
Material: PBT/PA
Voltage Rating: 30V
Current Rating: 1A
Operating Temp Range: -25°C to +50°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1512
Multiple Of:
756
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,512.00
USD
Quantity
Unit Price
1,512+
$1.00
Product Variant Information section