Manufacturer Part #
MMT361A115
4 Position Female Socket Solder Top Entry PCB Jack M12 IP67 Circular Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | METZ CONNECT | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
METZ CONNECT MMT361A115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
METZ CONNECT MMT361A115 - Technical Attributes
Attributes Table
| Type: | Jack, Female Sockets |
| Style/Orientation: | PCB Mount Receptacle |
| No of Positions: | 4 |
| Mating Type: | Threaded |
| Termination: | Female/Socket Solder |
| IP Rating: | IP67 |
| Material: | Metal |
| Voltage Rating: | 250V |
| Current Rating: | 4A |
| Shell Size: | M12 |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$22.09
20
$21.93
30
$21.84
40
$21.77
50+
$21.56
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag
Mounting Method:
Through Hole