text.skipToContent text.skipToNavigation

Manufacturer Part #

MMT471A315

Conn M12 Circular SKT 8 POS Solder RA Thru-Hole 8 Terminal 1 Port Blister

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT MMT471A315 - Technical Attributes
Attributes Table
Type: Jack, Female Sockets
No of Positions: 8
Mating Type: Threaded
Termination: Female/Socket Solder
IP Rating: IP67
Material: Metal
Voltage Rating: 48V
Current Rating: 0.5A
Shell Size: M12
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$322.90
USD
Quantity
Unit Price
10
$32.29
20
$32.06
30
$31.92
40
$31.82
50+
$31.52
Product Variant Information section